
PXP6094/B | |
|---|---|
DigiKey Part Number | 708-PXP6094/B-ND |
Manufacturer | |
Manufacturer Product Number | PXP6094/B |
Description | REWIREABLE FLEX CONNECTOR PXP609 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Termination | IDC | |
Length | 3.090" (78.40mm) | |
Color | Gray | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 42V | |
Housing Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,18000 € | 38,18 € |
| 10 | 33,55500 € | 335,55 € |
| 25 | 31,87520 € | 796,88 € |
| 50 | 30,66040 € | 1.533,02 € |
| 100 | 29,49210 € | 2.949,21 € |
| 250 | 28,01568 € | 7.003,92 € |
| Unit Price without VAT: | 38,18000 € |
|---|---|
| Unit Price with VAT: | 45,43420 € |


