
PXP6093TP/E | |
|---|---|
DigiKey Part Number | 708-PXP6093TP/E-ND |
Manufacturer | |
Manufacturer Product Number | PXP6093TP/E |
Description | FRONT PANEL MOUNT CONNECTOR PXP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | Crimp | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT), Polycarbonates (PC) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,29000 € | 79,29 € |
| 10 | 69,68700 € | 696,87 € |
| 25 | 66,19840 € | 1.654,96 € |
| 50 | 63,67560 € | 3.183,78 € |
| 100 | 61,24920 € | 6.124,92 € |
| Unit Price without VAT: | 79,29000 € |
|---|---|
| Unit Price with VAT: | 94,35510 € |

