
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,43000 € | 51,43 € |
| 10 | 43,71200 € | 437,12 € |
| 25 | 40,97680 € | 1.024,42 € |
| 50 | 39,02300 € | 1.951,15 € |
| 100 | 37,16260 € | 3.716,26 € |
| Unit Price without VAT: | 51,43000 € |
|---|---|
| Unit Price with VAT: | 61,20170 € |

