New Product
Cable Assembly USB A Female Receptacle to Rectangular 10 pos Header 0.13' (40.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6043/A3

DigiKey Part Number
708-PXP6043/A3-ND
Manufacturer
Manufacturer Product Number
PXP6043/A3
Description
PLASTIC BODY FRONT PANEL MOUNT L
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Female Receptacle to Rectangular 10 pos Header 0.13' (40.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB A Female Receptacle to Rectangular 10 pos Header
Length
0.13' (40.6mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,83000 €26,83 €
1022,80800 €228,08 €
2521,37960 €534,49 €
5020,35980 €1.017,99 €
10019,38870 €1.938,87 €
25018,17628 €4.544,07 €
Manufacturers Standard Package
Unit Price without VAT:26,83000 €
Unit Price with VAT:31,92770 €