
PXP6041/AA3/5M00 | |
|---|---|
DigiKey Part Number | 708-PXP6041/AA3/5M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP6041/AA3/5M00 |
Description | PLASTIC BODY OVERMOULDED USB CAB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,56000 € | 73,56 € |
| 10 | 62,52800 € | 625,28 € |
| 25 | 58,61560 € | 1.465,39 € |
| 50 | 55,82060 € | 2.791,03 € |
| 100 | 53,16030 € | 5.316,03 € |
| Unit Price without VAT: | 73,56000 € |
|---|---|
| Unit Price with VAT: | 87,53640 € |

