
PXP6041/AA/3M00 | |
|---|---|
DigiKey Part Number | 708-PXP6041/AA/3M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP6041/AA/3M00 |
Description | PLASTIC BODY OVERMOULDED USB CAB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,65000 € | 45,65 € |
| 10 | 38,80900 € | 388,09 € |
| 25 | 36,37960 € | 909,49 € |
| 50 | 34,64460 € | 1.732,23 € |
| 100 | 32,99280 € | 3.299,28 € |
| 250 | 30,93032 € | 7.732,58 € |
| Unit Price without VAT: | 45,65000 € |
|---|---|
| Unit Price with VAT: | 54,32350 € |

