


PXP6040/B/5M00 | |
|---|---|
DigiKey Part Number | 708-1532-ND |
Manufacturer | |
Manufacturer Product Number | PXP6040/B/5M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP6040/B/5M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP66/IP68/IP69K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,58000 € | 55,58 € |
| 10 | 47,24200 € | 472,42 € |
| 25 | 44,28560 € | 1.107,14 € |
| 50 | 42,17380 € | 2.108,69 € |
| 100 | 40,16350 € | 4.016,35 € |
| Unit Price without VAT: | 55,58000 € |
|---|---|
| Unit Price with VAT: | 66,14020 € |

