
PXP6040/AC/3M00 | |
|---|---|
DigiKey Part Number | 708-PXP6040/AC/3M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP6040/AC/3M00 |
Description | PLASTIC BODY OVERMOULDED USB CAB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,03000 € | 56,03 € |
| 10 | 47,62600 € | 476,26 € |
| 25 | 44,64560 € | 1.116,14 € |
| 50 | 42,51660 € | 2.125,83 € |
| 100 | 40,48990 € | 4.048,99 € |
| Unit Price without VAT: | 56,03000 € |
|---|---|
| Unit Price with VAT: | 66,67570 € |

