
PXP6040/AA/2M00 | |
|---|---|
DigiKey Part Number | 708-PXP6040/AA/2M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP6040/AA/2M00 |
Description | PLASTIC BODY OVERMOULDED USB CAB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,17000 € | 34,17 € |
| 10 | 29,04400 € | 290,44 € |
| 25 | 27,22520 € | 680,63 € |
| 50 | 25,92680 € | 1.296,34 € |
| 100 | 24,69030 € | 2.469,03 € |
| 250 | 23,14644 € | 5.786,61 € |
| Unit Price without VAT: | 34,17000 € |
|---|---|
| Unit Price with VAT: | 40,66230 € |

