


PXP6040/A/2M00 | |
|---|---|
DigiKey Part Number | 708-1527-ND |
Manufacturer | |
Manufacturer Product Number | PXP6040/A/2M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP6040/A/2M00 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP66/IP68/IP69K |
Length 6.56' (2.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,46000 € | 32,46 € |
| 10 | 27,58300 € | 275,83 € |
| 25 | 25,85640 € | 646,41 € |
| 50 | 24,62300 € | 1.231,15 € |
| 100 | 23,44890 € | 2.344,89 € |
| 250 | 21,98280 € | 5.495,70 € |
| Unit Price without VAT: | 32,46000 € |
|---|---|
| Unit Price with VAT: | 38,62740 € |

