Parametric Equivalent

PXP6038/3M00 | |
|---|---|
DigiKey Part Number | PXP6038/3M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP6038/3M00 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP6038/3M00 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bulgin | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Push Pull Coupling |
Cable Type Round Cable | Style Cat5e, Industrial Environments |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXP6037/3M00 | Bulgin | 1 | 708-1525-ND | 62,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 53,18950 € | 1.063,79 € |
| Unit Price without VAT: | 53,18950 € |
|---|---|
| Unit Price with VAT: | 63,29551 € |


