22 (Power) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6014/22P/CR

DigiKey Part Number
708-PXP6014/22P/CR-ND
Manufacturer
Manufacturer Product Number
PXP6014/22P/CR
Description
CONN RCPT HSNG MALE 22POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 (Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PXP6014/22P/CR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Bulgin
Primary Material
Plastic
Series
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Unshielded
Number of Positions
22 (Power)
Note
Contacts Sold Separately
Contact Type
Crimp and Solder Cup
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Fastening Type
Push-Twist
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
209,63000 €192,60 €
Unit Price without VAT:9,63000 €
Unit Price with VAT:11,45970 €