
PXP6014/03S/ST | |
|---|---|
DigiKey Part Number | 708-PXP6014/03S/ST-ND |
Manufacturer | |
Manufacturer Product Number | PXP6014/03S/ST |
Description | CONN RCPT HSNG FMALE 3POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PXP6014/03S/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Screw | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,68000 € | 18,68 € |
| 10 | 15,87200 € | 158,72 € |
| 25 | 14,87800 € | 371,95 € |
| 50 | 14,16820 € | 708,41 € |
| Unit Price without VAT: | 18,68000 € |
|---|---|
| Unit Price with VAT: | 22,22920 € |

