
PXP6014/03S/CR | |
|---|---|
DigiKey Part Number | 708-PXP6014/03S/CR-ND |
Manufacturer | |
Manufacturer Product Number | PXP6014/03S/CR |
Description | CONN RCPT HSNG FMALE 3POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PXP6014/03S/CR Models |
Category | Orientation Keyed |
Manufacturer Bulgin | Primary Material Plastic |
Series | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,63000 € | 192,60 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |

