
PXP6010/04S/CR/0709 | |
|---|---|
DigiKey Part Number | 708-PXP6010/04S/CR/0709-ND |
Manufacturer | |
Manufacturer Product Number | PXP6010/04S/CR/0709 |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | PXP6010/04S/CR/0709 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 4 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Push-Twist | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,78000 € | 16,78 € |
| 10 | 14,25500 € | 142,55 € |
| 25 | 13,36240 € | 334,06 € |
| 50 | 12,91840 € | 645,92 € |
| Unit Price without VAT: | 16,78000 € |
|---|---|
| Unit Price with VAT: | 19,96820 € |

