PXP6010/03P/ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bulgin
In Stock: 72
Unit Price: 21,35000 €
Datasheet
Image for PXP6010/03P/ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6010/03P/ST

DigiKey Part Number
PXP6010/03P/ST-ND
Manufacturer
Manufacturer Product Number
PXP6010/03P/ST
Description
CONN RCPT MALE 3POS NICKEL SCREW
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
3 (2 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Gray
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, UV Resistant
Shielding
Current Rating (Amps)
16A
Voltage Rating
277VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes