

PXP4041/C/C/3M00 | |
---|---|
DigiKey Part Number | 708-PXP4041/C/C/3M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP4041/C/C/3M00 |
Description | CBL ASSY USB C TO C M-M 3M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP66/IP67/IP68/IP69K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,48000 € | 78,48 € |
10 | 66,71200 € | 667,12 € |
25 | 62,53840 € | 1.563,46 € |
50 | 59,55680 € | 2.977,84 € |
100 | 56,71840 € | 5.671,84 € |
Unit Price without VAT: | 78,48000 € |
---|---|
Unit Price with VAT: | 93,39120 € |