



PXP4040/B/5M00 | |
|---|---|
DigiKey Part Number | 708-2060-ND |
Manufacturer | |
Manufacturer Product Number | PXP4040/B/5M00 |
Description | CBL USB2.0 A PLG-MCR B PL W/COUP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP4040/B/5M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP66/IP68/IP69K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,13000 € | 57,13 € |
| 10 | 48,55800 € | 485,58 € |
| 25 | 45,52000 € | 1.138,00 € |
| 50 | 43,34920 € | 2.167,46 € |
| 100 | 41,28320 € | 4.128,32 € |
| Unit Price without VAT: | 57,13000 € |
|---|---|
| Unit Price with VAT: | 67,98470 € |

