
PXP4012/12P | |
|---|---|
DigiKey Part Number | 708-PXP4012/12P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4012/12P |
Description | FRONT PANEL MOUNTING CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 160VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 € | 12,89 € |
| 10 | 10,95500 € | 109,55 € |
| 25 | 10,26920 € | 256,73 € |
| 50 | 9,77920 € | 488,96 € |
| 100 | 9,31260 € | 931,26 € |
| 250 | 8,73000 € | 2.182,50 € |
| 500 | 8,31372 € | 4.156,86 € |
| 1.000 | 7,91749 € | 7.917,49 € |
| Unit Price without VAT: | 12,89000 € |
|---|---|
| Unit Price with VAT: | 15,33910 € |

