
PXP4012/08P | |
|---|---|
DigiKey Part Number | 708-PXP4012/08P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4012/08P |
Description | FRONT PANEL MOUNTING CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 (Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 8A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 320VAC/DC |
Termination Crimp | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,86000 € | 14,86 € |
| 10 | 12,62700 € | 126,27 € |
| 25 | 11,83560 € | 295,89 € |
| 50 | 11,27080 € | 563,54 € |
| 100 | 10,73300 € | 1.073,30 € |
| 250 | 10,06168 € | 2.515,42 € |
| 500 | 9,58194 € | 4.790,97 € |
| Unit Price without VAT: | 14,86000 € |
|---|---|
| Unit Price with VAT: | 17,68340 € |

