2 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP4012/02S

DigiKey Part Number
708-PXP4012/02S-ND
Manufacturer
Manufacturer Product Number
PXP4012/02S
Description
FRONT PANEL MOUNTING CONNECTOR -
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
2 (Power)
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
13A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
600VAC/DC
Termination
Crimp
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,22000 €14,22 €
1012,08600 €120,86 €
2511,32840 €283,21 €
5010,78780 €539,39 €
10010,27300 €1.027,30 €
2509,63040 €2.407,60 €
5009,17120 €4.585,60 €
Manufacturers Standard Package
Unit Price without VAT:14,22000 €
Unit Price with VAT:16,92180 €