
PXP4003/002/04S | |
|---|---|
DigiKey Part Number | 708-PXP4003/002/04S-ND |
Manufacturer | |
Manufacturer Product Number | PXP4003/002/04S |
Description | 4000 SERIES OVERMOULDED INLINE C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Color Gray |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 € | 23,09 € |
| 10 | 19,62500 € | 196,25 € |
| 25 | 18,39640 € | 459,91 € |
| 50 | 17,51860 € | 875,93 € |
| 100 | 16,68290 € | 1.668,29 € |
| 250 | 15,63960 € | 3.909,90 € |
| 500 | 14,89422 € | 7.447,11 € |
| Unit Price without VAT: | 23,09000 € |
|---|---|
| Unit Price with VAT: | 27,47710 € |

