
PXP4003/002/02P | |
|---|---|
DigiKey Part Number | 708-PXP4003/002/02P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4003/002/02P |
Description | 4000 SERIES OVERMOULDED INLINE C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Color Gray |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 2 | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 € | 14,54 € |
| 10 | 12,35700 € | 123,57 € |
| 25 | 11,58240 € | 289,56 € |
| 50 | 11,02940 € | 551,47 € |
| 100 | 10,50330 € | 1.050,33 € |
| 250 | 9,84620 € | 2.461,55 € |
| 500 | 9,37682 € | 4.688,41 € |
| Unit Price without VAT: | 14,54000 € |
|---|---|
| Unit Price with VAT: | 17,30260 € |

