
PXP4003/001/06P | |
|---|---|
DigiKey Part Number | 708-PXP4003/001/06P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4003/001/06P |
Description | 4000 SERIES OVERMOULDED INLINE C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Color Gray |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 6 | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,72000 € | 18,72 € |
| 10 | 15,91100 € | 159,11 € |
| 25 | 14,91440 € | 372,86 € |
| 50 | 14,20260 € | 710,13 € |
| 100 | 13,52520 € | 1.352,52 € |
| 250 | 12,67920 € | 3.169,80 € |
| 500 | 12,07478 € | 6.037,39 € |
| Unit Price without VAT: | 18,72000 € |
|---|---|
| Unit Price with VAT: | 22,27680 € |

