
PXP4003/001/04P | |
|---|---|
DigiKey Part Number | 708-PXP4003/001/04P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4003/001/04P |
Description | 4000 SERIES OVERMOULDED INLINE C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Color Gray |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,83000 € | 16,83 € |
| 10 | 14,30500 € | 143,05 € |
| 25 | 13,40840 € | 335,21 € |
| 50 | 12,76840 € | 638,42 € |
| 100 | 12,15930 € | 1.215,93 € |
| 250 | 11,39876 € | 2.849,69 € |
| 500 | 10,85538 € | 5.427,69 € |
| Unit Price without VAT: | 16,83000 € |
|---|---|
| Unit Price with VAT: | 20,02770 € |

