
PXP4002/002/04S | |
|---|---|
DigiKey Part Number | 708-PXP4002/002/04S-ND |
Manufacturer | |
Manufacturer Product Number | PXP4002/002/04S |
Description | PRE-WIRED FLEX CABLE CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert 1/4" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 € | 30,66 € |
| 10 | 26,06400 € | 260,64 € |
| 25 | 24,43240 € | 610,81 € |
| 50 | 23,26700 € | 1.163,35 € |
| 100 | 22,15750 € | 2.215,75 € |
| 250 | 20,77192 € | 5.192,98 € |
| Unit Price without VAT: | 30,66000 € |
|---|---|
| Unit Price with VAT: | 36,48540 € |

