
PXP4002/002/03P | |
|---|---|
DigiKey Part Number | 708-PXP4002/002/03P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4002/002/03P |
Description | PRE-WIRED FLEX CABLE CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert 1/4" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,73000 € | 19,73 € |
| 10 | 16,76800 € | 167,68 € |
| 25 | 15,71720 € | 392,93 € |
| 50 | 14,96760 € | 748,38 € |
| 100 | 14,25350 € | 1.425,35 € |
| 250 | 13,36204 € | 3.340,51 € |
| 500 | 12,72512 € | 6.362,56 € |
| Unit Price without VAT: | 19,73000 € |
|---|---|
| Unit Price with VAT: | 23,47870 € |

