
PXP4002/001/06P | |
|---|---|
DigiKey Part Number | 708-PXP4002/001/06P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4002/001/06P |
Description | PRE-WIRED FLEX CABLE CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert 1/4" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 € | 23,79 € |
| 10 | 20,22000 € | 202,20 € |
| 25 | 18,95400 € | 473,85 € |
| 50 | 18,04980 € | 902,49 € |
| 100 | 17,18890 € | 1.718,89 € |
| 250 | 16,11392 € | 4.028,48 € |
| 500 | 15,34598 € | 7.672,99 € |
| Unit Price without VAT: | 23,79000 € |
|---|---|
| Unit Price with VAT: | 28,31010 € |

