
PXP4002/001/04S | |
|---|---|
DigiKey Part Number | 708-PXP4002/001/04S-ND |
Manufacturer | |
Manufacturer Product Number | PXP4002/001/04S |
Description | PRE-WIRED FLEX CABLE CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 1/4" | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,37000 € | 21,37 € |
| 10 | 18,16000 € | 181,60 € |
| 25 | 17,02280 € | 425,57 € |
| 50 | 16,21020 € | 810,51 € |
| 100 | 15,43710 € | 1.543,71 € |
| 250 | 14,47164 € | 3.617,91 € |
| 500 | 13,78180 € | 6.890,90 € |
| Unit Price without VAT: | 21,37000 € |
|---|---|
| Unit Price with VAT: | 25,43030 € |

