
PXP4002/001/04P | |
|---|---|
DigiKey Part Number | 708-PXP4002/001/04P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4002/001/04P |
Description | PRE-WIRED FLEX CABLE CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert 1/4" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,33000 € | 20,33 € |
| 10 | 17,27900 € | 172,79 € |
| 25 | 16,19720 € | 404,93 € |
| 50 | 15,42460 € | 771,23 € |
| 100 | 14,68880 € | 1.468,88 € |
| 250 | 13,77016 € | 3.442,54 € |
| 500 | 13,11378 € | 6.556,89 € |
| Unit Price without VAT: | 20,33000 € |
|---|---|
| Unit Price with VAT: | 24,19270 € |

