
PXP4002/001/02S | |
|---|---|
DigiKey Part Number | 708-PXP4002/001/02S-ND |
Manufacturer | |
Manufacturer Product Number | PXP4002/001/02S |
Description | PRE-WIRED FLEX CABLE CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 1/4" | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,29000 € | 14,29 € |
| 10 | 12,14100 € | 121,41 € |
| 25 | 11,38080 € | 284,52 € |
| 50 | 10,83780 € | 541,89 € |
| 100 | 10,32060 € | 1.032,06 € |
| 250 | 9,67496 € | 2.418,74 € |
| 500 | 9,21372 € | 4.606,86 € |
| Unit Price without VAT: | 14,29000 € |
|---|---|
| Unit Price with VAT: | 17,00510 € |

