
PXP4001/002/12S | |
|---|---|
DigiKey Part Number | 708-PXP4001/002/12S-ND |
Manufacturer | |
Manufacturer Product Number | PXP4001/002/12S |
Description | 4000 SERIES OVERMOULDED INLINE C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Bulgin | Length 6.56' (2.00m) |
Series | Assembly Configuration Standard |
Packaging Bag | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Gray |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 12 | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,35680 € | 1.617,84 € |
| Unit Price without VAT: | 32,35680 € |
|---|---|
| Unit Price with VAT: | 38,50459 € |

