
PXP4001/002/06P | |
|---|---|
DigiKey Part Number | 708-PXP4001/002/06P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4001/002/06P |
Description | 4000 SERIES OVERMOULDED INLINE C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Color Gray |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 6 | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,29000 € | 25,29 € |
| 10 | 21,49600 € | 214,96 € |
| 25 | 20,14960 € | 503,74 € |
| 50 | 19,18840 € | 959,42 € |
| 100 | 18,27310 € | 1.827,31 € |
| 250 | 17,13040 € | 4.282,60 € |
| 500 | 16,31402 € | 8.157,01 € |
| Unit Price without VAT: | 25,29000 € |
|---|---|
| Unit Price with VAT: | 30,09510 € |

