
PXP4001/002/04S | |
|---|---|
DigiKey Part Number | 708-PXP4001/002/04S-ND |
Manufacturer | |
Manufacturer Product Number | PXP4001/002/04S |
Description | 4000 SERIES OVERMOULDED INLINE C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,38000 € | 23,38 € |
| 10 | 19,87200 € | 198,72 € |
| 25 | 18,62800 € | 465,70 € |
| 50 | 17,73920 € | 886,96 € |
| 100 | 16,89300 € | 1.689,30 € |
| 250 | 15,83648 € | 3.959,12 € |
| 500 | 15,08174 € | 7.540,87 € |
| Unit Price without VAT: | 23,38000 € |
|---|---|
| Unit Price with VAT: | 27,82220 € |

