
PXP4001/002/03P | |
|---|---|
DigiKey Part Number | 708-PXP4001/002/03P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4001/002/03P |
Description | 4000 SERIES OVERMOULDED INLINE C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Color Gray |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,36000 € | 16,36 € |
| 10 | 13,90400 € | 139,04 € |
| 25 | 13,03280 € | 325,82 € |
| 50 | 12,41060 € | 620,53 € |
| 100 | 11,81850 € | 1.181,85 € |
| 250 | 11,07928 € | 2.769,82 € |
| 500 | 10,55108 € | 5.275,54 € |
| Unit Price without VAT: | 16,36000 € |
|---|---|
| Unit Price with VAT: | 19,46840 € |

