
PXP4000/002/03S | |
|---|---|
DigiKey Part Number | 708-PXP4000/002/03S-ND |
Manufacturer | |
Manufacturer Product Number | PXP4000/002/03S |
Description | PRE-WIRED FLEX CABLE CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert 1/4" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,01000 € | 20,01 € |
| 10 | 17,00400 € | 170,04 € |
| 25 | 15,93920 € | 398,48 € |
| 50 | 15,17880 € | 758,94 € |
| 100 | 14,45450 € | 1.445,45 € |
| 250 | 13,55048 € | 3.387,62 € |
| 500 | 12,90456 € | 6.452,28 € |
| Unit Price without VAT: | 20,01000 € |
|---|---|
| Unit Price with VAT: | 23,81190 € |

