
PXP4000/002/02P | |
|---|---|
DigiKey Part Number | 708-PXP4000/002/02P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4000/002/02P |
Description | PRE-WIRED FLEX CABLE CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 2 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert 1/4" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,72000 € | 17,72 € |
| 10 | 15,06300 € | 150,63 € |
| 25 | 14,11960 € | 352,99 € |
| 50 | 13,44600 € | 672,30 € |
| 100 | 12,80440 € | 1.280,44 € |
| 250 | 12,00352 € | 3.000,88 € |
| 500 | 11,43132 € | 5.715,66 € |
| Unit Price without VAT: | 17,72000 € |
|---|---|
| Unit Price with VAT: | 21,08680 € |

