
PXP4000/001/08P | |
|---|---|
DigiKey Part Number | 708-PXP4000/001/08P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4000/001/08P |
Description | PRE-WIRED FLEX CABLE CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert 1/4" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,74000 € | 26,74 € |
| 10 | 22,72500 € | 227,25 € |
| 25 | 21,30240 € | 532,56 € |
| 50 | 20,28620 € | 1.014,31 € |
| 100 | 19,31880 € | 1.931,88 € |
| 250 | 18,11068 € | 4.527,67 € |
| Unit Price without VAT: | 26,74000 € |
|---|---|
| Unit Price with VAT: | 31,82060 € |

