
PXP4000/001/06P | |
|---|---|
DigiKey Part Number | 708-PXP4000/001/06P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4000/001/06P |
Description | PRE-WIRED FLEX CABLE CONNECTOR - |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 1/4" | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 € | 23,79 € |
| 10 | 20,22000 € | 202,20 € |
| 25 | 18,95400 € | 473,85 € |
| 50 | 18,04980 € | 902,49 € |
| 100 | 17,18890 € | 1.718,89 € |
| 250 | 16,11392 € | 4.028,48 € |
| 500 | 15,34598 € | 7.672,99 € |
| Unit Price without VAT: | 23,79000 € |
|---|---|
| Unit Price with VAT: | 28,31010 € |

