
PXP0023/A/0M25/FL | |
|---|---|
DigiKey Part Number | 708-PXP0023/A/0M25/FL-ND |
Manufacturer | |
Manufacturer Product Number | PXP0023/A/0M25/FL |
Description | RCPT USB2.0 A PNL MNT TO LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Wire Leads (Circular Coupling) 0.82' (250.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP0023/A/0M25/FL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.82' (250.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG | |
Shielding | Unshielded | |
Color | Multiple | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,27000 € | 22,27 € |
| 10 | 18,92400 € | 189,24 € |
| 25 | 17,73880 € | 443,47 € |
| 50 | 16,89220 € | 844,61 € |
| 100 | 16,08640 € | 1.608,64 € |
| 250 | 15,08036 € | 3.770,09 € |
| 500 | 14,36158 € | 7.180,79 € |
| Unit Price without VAT: | 22,27000 € |
|---|---|
| Unit Price with VAT: | 26,50130 € |

