
PXP0020/A/2M00/A | |
|---|---|
DigiKey Part Number | 708-PXP0020/A/2M00/A-ND |
Manufacturer | |
Manufacturer Product Number | PXP0020/A/2M00/A |
Description | CBL ASSEM USB2.0 A M-M 2M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP0020/A/2M00/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,26000 € | 18,26 € |
| 10 | 15,51500 € | 155,15 € |
| 25 | 14,54400 € | 363,60 € |
| 50 | 13,85000 € | 692,50 € |
| 100 | 13,18920 € | 1.318,92 € |
| 250 | 12,36424 € | 3.091,06 € |
| 500 | 11,77486 € | 5.887,43 € |
| Unit Price without VAT: | 18,26000 € |
|---|---|
| Unit Price with VAT: | 21,72940 € |





