



PXMBNI78FPM03APC78 | |
|---|---|
DigiKey Part Number | 708-PXMBNI78FPM03APC78-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI78FPM03APC78 |
Description | CONN MALE W/PINS PNL MNT 3POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Orientation A | Insert Material Thermoplastic Polyurethane (TPU) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,25000 € | 33,25 € |
| 10 | 28,25600 € | 282,56 € |
| 25 | 27,30240 € | 682,56 € |
| Unit Price without VAT: | 33,25000 € |
|---|---|
| Unit Price with VAT: | 39,56750 € |

