


PXMBNI78FPM03AFL78005 | |
|---|---|
DigiKey Part Number | 708-PXMBNI78FPM03AFL78005-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI78FPM03AFL78005 |
Description | CIRC CBL 3POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Bulgin | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,31000 € | 28,31 € |
| 10 | 24,05800 € | 240,58 € |
| 25 | 22,55160 € | 563,79 € |
| 50 | 21,47580 € | 1.073,79 € |
| 100 | 20,45160 € | 2.045,16 € |
| 250 | 19,17264 € | 4.793,16 € |
| Unit Price without VAT: | 28,31000 € |
|---|---|
| Unit Price with VAT: | 33,68890 € |

