


PXMBNI78FPM03AFL78001 | |
|---|---|
DigiKey Part Number | 708-PXMBNI78FPM03AFL78001-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI78FPM03AFL78001 |
Description | CIRC CBL 3POS RCPT TO WIRE 0.33' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.33' (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.33' (100.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,96000 € | 30,96 € |
| 10 | 26,31300 € | 263,13 € |
| 25 | 24,66640 € | 616,66 € |
| 50 | 23,49000 € | 1.174,50 € |
| 100 | 22,36970 € | 2.236,97 € |
| 250 | 20,97096 € | 5.242,74 € |
| Unit Price without VAT: | 30,96000 € |
|---|---|
| Unit Price with VAT: | 36,84240 € |

