



PXMBNI78FPF05APCPG135 | |
|---|---|
DigiKey Part Number | 708-PXMBNI78FPF05APCPG135-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI78FPF05APCPG135 |
Description | CONN FMALE W/SKTS PNL MNT 5POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 9A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Insert Material | Thermoplastic Polyurethane (TPU) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,97000 € | 28,97 € |
| 10 | 24,62100 € | 246,21 € |
| 25 | 23,07920 € | 576,98 € |
| 50 | 21,97840 € | 1.098,92 € |
| 100 | 20,93010 € | 2.093,01 € |
| 250 | 19,62144 € | 4.905,36 € |
| Unit Price without VAT: | 28,97000 € |
|---|---|
| Unit Price with VAT: | 34,47430 € |

