


PXMBNI78FPF04AFLPG135001 | |
|---|---|
DigiKey Part Number | 708-PXMBNI78FPF04AFLPG135001-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI78FPF04AFLPG135001 |
Description | CIRC CBL 4POS PLUG TO WIRE 0.33' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.33' (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.33' (100.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,69000 € | 30,69 € |
| 10 | 26,08500 € | 260,85 € |
| 25 | 24,45240 € | 611,31 € |
| Unit Price without VAT: | 30,69000 € |
|---|---|
| Unit Price with VAT: | 36,52110 € |

