


PXMBNI16FIM05ASCPG9 | |
|---|---|
DigiKey Part Number | 708-2229-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI16FIM05ASCPG9 |
Description | CONN RCPT MALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 6A |
Shell Size - Insert M16-5 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" ~ 0.295" (5.00mm ~ 7.50mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Brass, Nickel |
Orientation A | Contact Material Brass |
Primary Material Metal | Applications Industrial, Instrumentation, Medical |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,28000 € | 39,28 € |
| 10 | 33,38400 € | 333,84 € |
| 25 | 31,29520 € | 782,38 € |
| 50 | 29,80280 € | 1.490,14 € |
| 100 | 28,38170 € | 2.838,17 € |
| 250 | 26,60744 € | 6.651,86 € |
| Unit Price without VAT: | 39,28000 € |
|---|---|
| Unit Price with VAT: | 46,74320 € |



