


PXMBNI12RPM08XPCM16 | |
|---|---|
DigiKey Part Number | 708-2896-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12RPM08XPCM16 |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI12RPM08XPCM16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 48V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,78000 € | 48,78 € |
| 10 | 41,46400 € | 414,64 € |
| 25 | 38,87000 € | 971,75 € |
| 50 | 37,01620 € | 1.850,81 € |
| 100 | 35,25150 € | 3.525,15 € |
| Unit Price without VAT: | 48,78000 € |
|---|---|
| Unit Price with VAT: | 58,04820 € |


