4 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder
Bulgin Automation Connectors Available At Digi-Key

PXMBNI08RAF04APCM8

DigiKey Part Number
708-PXMBNI08RAF04APCM8-ND
Manufacturer
Manufacturer Product Number
PXMBNI08RAF04APCM8
Description
CONN PLUG FMALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Board Guide, Board Lock
Number of Positions
4
Shielding
Shell Size - Insert
M8-4
Current Rating (Amps)
3A
Mounting Type
Through Hole, Right Angle
Voltage Rating
30V
Termination
Solder
Operating Temperature
-25°C ~ 80°C
Fastening Type
Threaded
Contact Material
Phosphor Bronze
Orientation
A
Applications
Industrial
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,55000 €26,55 €
1022,56300 €225,63 €
2521,15080 €528,77 €
5020,14220 €1.007,11 €
10019,18160 €1.918,16 €
25017,98216 €4.495,54 €
Manufacturers Standard Package
Unit Price without VAT:26,55000 €
Unit Price with VAT:31,59450 €