3 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Solder
Bulgin Automation Connectors Available At Digi-Key

PXMBNI08RAF03APCM8

DigiKey Part Number
708-PXMBNI08RAF03APCM8-ND
Manufacturer
Manufacturer Product Number
PXMBNI08RAF03APCM8
Description
CONN PLUG FMALE 3POS GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M8-3
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
3A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,34000 €25,34 €
1021,53800 €215,38 €
2520,18960 €504,74 €
5019,22620 €961,31 €
10018,30940 €1.830,94 €
25017,16444 €4.291,11 €
Manufacturers Standard Package
Unit Price without VAT:25,34000 €
Unit Price with VAT:30,15460 €